Add To Favorites
1734260-8 Connector Header Surface Mount 8 position 0.049" (1.25mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 $3.07
10 2.94500 $29.45
100 2.45410 $245.41
500 2.08602 $1,043.01
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A98742CT-ND
Copy   A98742CT-ND
Quantity Available 4,538
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1734260-8

Copy   1734260-8
Description CONN HEADER 8POS VERT SMD TIN
Copy   CONN HEADER 8POS VERT SMD TIN
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount 8 position 0.049" (1.25mm)
Documents & Media
Datasheets 1734260
Environmental Information 1734260-8 Statement of Compliance
RoHS 2 Statement
3D Drawings 1734260-8.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HPI 1.25mm Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.187" (4.75mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 150.0µin (3.81µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A
Voltage Rating 125V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 440146-8 - TE Connectivity AMP Connectors | A98728-ND DigiKey Electronics
  • 440146-8
  • TE Connectivity AMP Connectors
  • CONN RCPT 8POS SGL 1.25MM NATRL
  • Unit Price $0.19000
  • A98728-ND
You May Also Be Interested In
  • 1734260-4 - TE Connectivity AMP Connectors | A98738CT-ND DigiKey Electronics
  • 1734260-4
  • TE Connectivity AMP Connectors
  • CONN HEADER 4POS VERT SMD TIN
  • Unit Price $2.37000
  • A98738CT-ND
Additional Resources
Standard Package ? 1
Other Names A98742CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A98742TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.61750
  • Digi-Reel® ? : A98742DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,538 - Immediate
  • Unit Price: Digi-Reel®

23:42:27 12/14/2018