USD
Favorite

172457-2 Connector Header Through Hole, Right Angle 40 position 0.200" (5.08mm)
Price & Procurement
59 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.58000 $42.58
10 40.07600 $400.76

Submit a request for quotation on quantities greater than those displayed.

172457-2

Datasheet
Digi-Key Part Number A122559-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 172457-2
Copy  
Description CONN HEADER R/A 40POS 5.08MM
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 40 position 0.200" (5.08mm)

Copy  
Documents & Media
Datasheets 172457 Drawing
Environmental Information 172457-2 Statement of Compliance
Online Catalog Multiple-Tap Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multiple-Tap
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.200" (5.08mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style -
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height 0.807" (20.50mm)
Contact Shape Square
Contact Finish - Mating -
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material -
Insulation Material -
Features Mating Flange, Mounting Flange
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15
Other Names 172457-2-ND
A122559