USD
Favorite

172106-3 Connector Header Through Hole 3 position 0.197" (5.00mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.39800 $7,959.90

Submit a request for quotation on quantities greater than those displayed.

172106-3

Datasheet
Digi-Key Part Number A107495-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 172106-3
Copy  
Description CONN HEADER VERT 3POS 5MM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Connector Header Through Hole 3 position 0.197" (5.00mm)

Copy  
Documents & Media
Datasheets 172106 Drawing
3D Drawings 172106-3.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series EI
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.197" (5.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.142" (3.60mm)
Overall Contact Length 0.551" (14.00mm)
Insulation Height 0.409" (10.40mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 31.5µin (0.80µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 2A
Voltage Rating 250VAC, 350VDC
Mated Stacking Heights -
Contact Finish Thickness - Post 31.5µin (0.80µm)
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20,000
Other Names A107495