Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A123102-ND
Quantity Available 0

Manufacturer Part Number


Description CONN RECEPT 36POS R/A TIN .118
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

36 Positions Connector 0.118" (3.00mm) Through Hole, Right Angle Tin

Documents & Media
Datasheets 172023 Drawing
Environmental Information 172023-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 172023-1.pdf
Online Catalog Dual Line Interlock Series
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series DLI (Dual Line Interlock)
Packaging ? Tray ?
Part Status Active
Connector Type -
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 36
Number of Rows 2
Row Spacing - Mating 0.181" (4.60mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating 0.335" (8.51mm)
Contact Length - Post 0.157" (4.00mm)
Overall Contact Length -
Insulation Height 0.713" (18.10mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA66), Nylon 6/6
Features Mounting Flange
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 5A
Voltage Rating 250VAC, 350VDC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
Additional Resources
Standard Package ? 60
Other Names 172023-1-ND

12:30:14 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,440 4.53600 $6,531.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback