USD
Favorite

Photo Not Available
1718350-1 Tab Contact Tin 20 AWG Crimp Stamped
Price & Procurement
22,439 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.27100 $2.71
25 0.23240 $5.81
50 0.19740 $9.87
100 0.18970 $18.97
250 0.17036 $42.59
500 0.16260 $81.30
1,000 0.13550 $135.50
2,500 0.12389 $309.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A128151TR-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.10347

1718350-1

Datasheet
Digi-Key Part Number A128151CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1718350-1
Copy  
Description CONN TAB 20AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Tab Contact Tin 20 AWG Crimp Stamped

Copy  
Documents & Media
Datasheets 1718350
Online Catalog MCON Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCON
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1670144-3

CONN SOCKET 20AWG CRIMP SILVER

TE Connectivity AMP Connectors

$0.23000 Details

1718348-1

CONN TAB 22-24AWG CRIMP TIN

TE Connectivity AMP Connectors

$0.26000 Details

1534594-1

CONN SOCKET 22-23AWG CRIMP TIN

TE Connectivity AMP Connectors

$0.27000 Details

7-1452656-1

CONN SOCKET 20AWG CRIMP TIN

TE Connectivity AMP Connectors

$0.26000 Details
Additional Resources
Standard Package 1
Other Names A128151CT