Add To Favorites
1703073-1 Card Edge Connector Housing 0.197" (5.00mm) Free Hanging (In-Line)
Product Overview
Digi-Key Part Number A116451-ND
Copy   A116451-ND
Quantity Available 1,955
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1703073-1

Copy   1703073-1
Description CONN CARDEDGE HSG 2POS 0.197
Copy   CONN CARDEDGE HSG 2POS 0.197
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Card Edge Connector Housing 0.197" (5.00mm) Free Hanging (In-Line)

Copy   Card Edge Connector Housing  0.197" (5.00mm) Free Hanging (In-Line)
Documents & Media
PCN Packaging 1703073-1 31/Mar/2014
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MT-Edge
Packaging ? Bulk ?
Part Status Active
Card Type -
Card Thickness 0.059" (1.50mm)
Pitch 0.197" (5.00mm)
Features Latch Lock
Mounting Type Free Hanging (In-Line)
Color -
Flange Feature -
Material - Insulation Polyamide (PA66), Nylon 6/6
Note Contacts Not Included
Material Flammability Rating UL94 V-2
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names A116451
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4 0.65250 $2.61
12 0.61083 $7.33
28 0.54964 $15.39
52 0.48865 $25.41
100 0.46830 $46.83
252 0.42758 $107.75
500 0.40720 $203.60
1,000 0.33594 $335.94
2,500 0.30540 $763.50

Submit a request for quotation on quantities greater than those displayed.

06:39:59 9/19/2018