Add To Favorites
Photo Not Available
170083-2 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.14669 $1,760.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 170083-2-ND
Copy   170083-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

170083-2

Copy   170083-2
Description 250 SERIES FASTON REC
Copy   250 SERIES FASTON REC
Detailed Description

0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Documents & Media
Datasheets 170083,84 Drawing
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging ? Reel
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness -
Tab Length 0.307" (7.80mm)
Length - Overall 0.764" (19.40mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish -
Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12,000

22:46:06 10/17/2018