Add To Favorites
1674742-1 Pin Contact Tin Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.14400 $1.44
25 0.10720 $2.68
50 0.09180 $4.59
100 0.08870 $8.87
250 0.07652 $19.13
500 0.07344 $36.72
1,000 0.06426 $64.26
2,500 0.05814 $145.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A126100CT-ND
Copy   A126100CT-ND
Quantity Available 101,793
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1674742-1

Copy   1674742-1
Description CONN PIN CRIMP TIN
Copy   CONN PIN CRIMP TIN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Pin Contact Tin Crimp

Copy   Pin Contact Tin  Crimp
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1123343-1 - TE Connectivity AMP Connectors | A107011CT-ND DigiKey Electronics
  • 1123343-1
  • TE Connectivity AMP Connectors
  • CONN SOCKET 20-24AWG CRIMP TIN
  • Unit Price $0.16000
  • A107011CT-ND
  • 1376109-1 - TE Connectivity AMP Connectors | A124380CT-ND DigiKey Electronics
  • 1376109-1
  • TE Connectivity AMP Connectors
  • CONN TAB 20-22AWG CRIMP TIN
  • Unit Price $0.28000
  • A124380CT-ND
  • 1318917-1 - TE Connectivity AMP Connectors | A122012-ND DigiKey Electronics
  • 1318917-1
  • TE Connectivity AMP Connectors
  • 025 ECU PLUG HSG ASSY 24P
  • Unit Price $2.66000
  • A122012-ND
  • 1565380-1 - TE Connectivity AMP Connectors | A126069-ND DigiKey Electronics
  • 1565380-1
  • TE Connectivity AMP Connectors
  • 025 28POS PLUG ASSY
  • Unit Price $4.38000
  • A126069-ND
  • 5810130029 - Cinch Connectivity Solutions | 116-1111-ND DigiKey Electronics
  • 5810130029
  • Cinch Connectivity Solutions
  • SHS LW 1.5MM 30POS HARNESS BLK
  • Unit Price $9.98000
  • 116-1111-ND
Additional Resources
Standard Package ? 1
Other Names A126100CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A126100TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: $0.05112

03:20:53 1/20/2019