Add To Favorites
Photo Not Available
1670326-1 Socket Contact Gold 18-20 AWG Crimp Stamped
Product Overview
Digi-Key Part Number A128128CT-ND
Copy   A128128CT-ND
Quantity Available 4,920
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1670326-1

Copy   1670326-1
Description CONTACT SFC 1.5MM
Copy   CONTACT SFC 1.5MM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Gold 18-20 AWG Crimp Stamped

Copy   Socket Contact Gold 18-20 AWG Crimp Stamped
Documents & Media
Datasheets 1670373 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A128128CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.58500 $5.85
100 0.44880 $44.88
500 0.39022 $195.11
1,000 0.32193 $321.93
5,000 0.28291 $1,414.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A128128TR-ND
  • Minimum Quantity: 5,500
  • Quantity Available: 0
  • Unit Price: $0.25719
  • Digi-Reel® ? : A128128DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,920 - Immediate
  • Unit Price: Digi-Reel®

08:09:29 9/26/2018