USD
Favorite

Photo Not Available
1670144-3 Socket Contact Silver 20 AWG Crimp Stamped
Price & Procurement
35,799 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.21900 $2.19
25 0.18720 $4.68
50 0.16360 $8.18
100 0.15190 $15.19
250 0.13440 $33.60
500 0.12856 $64.28
1,000 0.10519 $105.19
2,500 0.09643 $241.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A128127TR-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.08090

1670144-3

Datasheet
Digi-Key Part Number A128127CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1670144-3
Copy  
Description CONN SOCKET 20AWG CRIMP SILVER
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Socket Contact Silver 20 AWG Crimp Stamped

Copy  
Documents & Media
Datasheets 1534326 Drawing
PCN Design/Specification Multiple Devices Document Clarification 23/Dec/2016
PCN Assembly/Origin Multiple Devices Tooling 29/Mar/2016
Online Catalog MCON Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCON
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20 AWG
Contact Finish Silver
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1718350-1

CONN TAB 20AWG CRIMP TIN

TE Connectivity AMP Connectors

$0.29000 Details

1-968857-1

CONN SOCKET 14-16AWG CRIMP TIN

TE Connectivity AMP Connectors

$0.38000 Details

2063291-1

PRO-C HT & DIE GEN Y

TE Application Tooling

$901.95000 Details
Additional Resources
Standard Package 1
Other Names A128127CT