1658912-3 240 Position DIMM DDR2 SDRAM Socket Through Hole, 25° Angle
Product Overview
Digi-Key Part Number A114928-ND
Copy   A114928-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1658912-3

Copy   1658912-3
Description CONN SKT DIMM 240POS PCB
Copy   CONN SKT DIMM 240POS PCB
Detailed Description

240 Position DIMM DDR2 SDRAM Socket Through Hole, 25° Angle

Copy   240 Position DIMM DDR2 SDRAM Socket Through Hole, 25° Angle
Documents & Media
Datasheets 1658912 Drawing
Environmental Information 1658912-3 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL Multiple Devices 18/Mar/2018
PCN Design/Specification DDR Series Drawing Clarification 13/May/2015
3D Drawings 1658912-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Obsolete
Connector Style DIMM
Number of Positions 240
Memory Type DDR2 SDRAM
Standards -
Mounting Type Through Hole, 25° Angle
Features Board Guide, Board Lock, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 960
Other Names 1658912-3-ND
16589123
A114928

11:15:01 1/20/2019