Add To Favorites
Photo Not Available
1658912-2 240 Position DIMM DDR2 SDRAM Socket Through Hole, 25° Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
960 7.98600 $7,666.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1658912-2-ND
Copy   1658912-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1658912-2

Copy   1658912-2
Description CONN SKT DIMM 240POS PCB
Copy   CONN SKT DIMM 240POS PCB
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

240 Position DIMM DDR2 SDRAM Socket Through Hole, 25° Angle

Copy   240 Position DIMM DDR2 SDRAM Socket Through Hole, 25° Angle
Documents & Media
Datasheets 1658912 Drawing
Environmental Information 1658912-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 1658912-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style DIMM
Number of Positions 240
Memory Type DDR2 SDRAM
Standards -
Mounting Type Through Hole, 25° Angle
Features Board Guide, Board Lock, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96

23:16:01 1/16/2019