Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1658912-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1658912-1

Description CONN SKT DIMM 240POS PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

240 Position DIMM DDR2 SDRAM Socket Through Hole, 25° Angle

Documents & Media
Datasheets 1658912 Drawing
Environmental Information 1658912-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 1658912-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style DIMM
Number of Positions 240
Memory Type DDR2 SDRAM
Standards -
Mounting Type Through Hole, 25° Angle
Features Board Guide, Board Lock, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Additional Resources
Standard Package ? 960

12:59:13 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
960 7.01800 $6,737.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback