Add To Favorites
1650280-3 Contact Gold Power Pin 1/0 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.79000 $10.79
10 10.31800 $103.18
25 9.38000 $234.50
50 8.91100 $445.55
100 8.67650 $867.65
250 7.73852 $1,934.63
500 7.26950 $3,634.75
1,000 6.42530 $6,425.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A112596-ND
Copy   A112596-ND
Quantity Available 498
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1650280-3

Copy   1650280-3
Description CONTACT PIN POWER 1/0AWG GOLD
Copy   CONTACT PIN POWER 1/0AWG GOLD
Detailed Description

Contact Gold Power Pin 1/0 AWG Crimp

Copy   Contact Gold Power Pin 1/0 AWG Crimp
Documents & Media
Datasheets 1650280-3 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 1/0 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1650280-3-ND
16502803
A112596

11:40:58 1/17/2019