Add To Favorites
Photo Not Available
1645570-1 72 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
648 19.03542 $12,334.95
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1645570-1-ND
Copy   1645570-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1645570-1

Copy   1645570-1
Description CONN RECEPT 72POS 2MM PRESS-FIT
Copy   CONN RECEPT 72POS 2MM PRESS-FIT
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

72 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle

Copy   72 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Documents & Media
Datasheets 1645570 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Connector Style -
Number of Positions 72
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 12
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness -
Current Rating 1.5A
Voltage Rating 500Vrms
Operating Temperature -55°C ~ 125°C
Features Mating Guide
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 648

04:39:44 1/19/2019