Add To Favorites
163087-8 Socket Contact Crimp 20-24 AWG Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.23300 $12.33
25 1.16040 $29.01
50 1.11220 $55.61
100 1.06380 $106.38
250 0.96708 $241.77
500 0.87038 $435.19
1,000 0.77366 $773.66
2,500 0.70113 $1,752.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A135173CT-ND
Copy   A135173CT-ND
Quantity Available 14,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

163087-8

Copy   163087-8
Description CONN SOCKET 20-24AWG GOLD CRIMP
Copy   CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Socket Contact Crimp 20-24 AWG Stamped

Copy   Socket Contact  Crimp 20-24 AWG Stamped
Documents & Media
Datasheets 163087 Drawing
Environmental Information 163087-8 Statement of Compliance
PCN Design/Specification Multiple Devices Drawing Correction 29/Jun/2015
163087 Drawing Correction 20/Apr/2018
3D Drawings 163087-8.pdf
Online Catalog Multimate III+ Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1108846-1 - TE Connectivity AMP Connectors | A107326-ND DigiKey Electronics
  • 1108846-1
  • TE Connectivity AMP Connectors
  • CONN PNL ASSY 12POS
  • Unit Price $59.53800
  • A107326-ND
Additional Resources
Standard Package ? 1
Other Names A135173CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A135173TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.63388
  • Digi-Reel® ? : A135173DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,900 - Immediate
  • Unit Price: Digi-Reel®

00:24:35 8/24/2019