Add To Favorites
Photo Not Available
163081-2 Pin Contact Crimp 16-18 AWG Signal
Product Overview
Digi-Key Part Number 163081-2-ND
Copy   163081-2-ND
Quantity Available 18,314
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

163081-2

Copy   163081-2
Description CONN PIN 16-18AWG TIN CRIMP
Copy   CONN PIN 16-18AWG TIN CRIMP
Detailed Description

Pin Contact Crimp 16-18 AWG Signal

Copy   Pin Contact  Crimp 16-18 AWG Signal
Documents & Media
Datasheets 163081 Drawing
PCN Design/Specification Multiple Devices Drawing Correction 29/Jun/2015
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate III+
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Signal
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-18 AWG
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness 27.2µin (0.69µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.65700 $6.57
25 0.59080 $14.77
50 0.52520 $26.26
100 0.50340 $50.34
250 0.45960 $114.90
500 0.43770 $218.85
1,000 0.36110 $361.10
2,500 0.32828 $820.69

Submit a request for quotation on quantities greater than those displayed.

13:41:10 9/20/2018