Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1612922-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1612922-1

Description CONN SKT SODIMM 200POS R/A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

200 Position SODIMM DDR SDRAM Socket Surface Mount, Right Angle

Documents & Media
Datasheets 1612922
Environmental Information 1612922-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 1612922-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style SODIMM
Number of Positions 200
Memory Type DDR SDRAM
Standards -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness Flash
 
Additional Resources
Standard Package ? 320

19:59:44 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 7.02900 $2,249.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback