USD
Favorite

1612901-1 3 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle
Price & Procurement
9,316 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.21700 $12.17
25 1.14520 $28.63
50 1.09760 $54.88
100 1.04980 $104.98
250 0.95440 $238.60
500 0.85896 $429.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

1612901-1

Datasheet
Digi-Key Part Number A111020DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1612901-1
Copy  
Description CONN RCPT 3POS 2.00MM R/A SLDR
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 1612901
Mfg CAD Models 1612901-1.stp
1612901-1.igs
EDA / CAD Models 1612901-1 by SnapEDA
3D Drawings 1612901-1.pdf
Online Catalog Battery Connector
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Style Battery
Connector Type Receptacle, Female Blade Sockets
Number of Positions 3
Pitch 0.079" (2.00mm)
Mounting Type Surface Mount, Right Angle
Number of Rows 1
Termination Solder
Wire Gauge -
Features Board Guide
Color Black
Fastening Type Push-Pull
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Voltage Rating 30V
Current Rating (Amps) 2A
Material - Insulation Thermoplastic
Operating Temperature -20°C ~ 80°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1612898-1

CONN HDR 3POS 2.00MM SMD SLDR

TE Connectivity AMP Connectors

$1.14000 Details

2199011-1

BATTERY BLOCK CONN. PLUG ASSY

TE Connectivity AMP Connectors

$0.84000 Details

2108074-2

CONN RCPT 4POS 3.00MM SMD SLDR

TE Connectivity AMP Connectors

$3.60000 Details

1565986-1

CONN RCPT 5POS 2.50MM PCB SLDR

TE Connectivity AMP Connectors

$2.53000 Details

2134758-1

FBIS-II PLUG ASSY 4 POS OFFSET

TE Connectivity AMP Connectors

$6.10000 Details

5787526-1

CONN RCPT 6POS 2.00MM R/A SLDR

TE Connectivity AMP Connectors

$5.13000 Details
Additional Resources
Standard Package 1
Other Names A111020DKR