Add To Favorites
160859-4 0.250" (6.35mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.34100 $3.41
25 0.29200 $7.30
50 0.24820 $12.41
100 0.23850 $23.85
250 0.21412 $53.53
500 0.20438 $102.19
1,000 0.17032 $170.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A107075CT-ND
Copy   A107075CT-ND
Quantity Available 19,312
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

160859-4

Copy   160859-4
Description CONN QC TAB 17-20AWG 0.250 CRIMP
Copy   CONN QC TAB 17-20AWG 0.250 CRIMP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated
Documents & Media
Datasheets 160859 Drawing
Environmental Information 160859-4 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
PCN Design/Specification Multiple Parts Drawing revision 23/Jun/2014
3D Drawings 160859-4.pdf
Online Catalog Fastin-Faston Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.620" (15.75mm)
Length - Overall 1.102" (27.99mm)
Termination Crimp
Wire Gauge 17-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.055" ~ 0.091" (1.40mm ~ 2.31mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1-180908-0 - TE Connectivity AMP Connectors | A111971-ND DigiKey Electronics
  • 1-180908-0
  • TE Connectivity AMP Connectors
  • CONN MALE TAB HSG 0.25 2POS NAT
  • Unit Price $0.38000
  • A111971-ND
  • 180924 - TE Connectivity AMP Connectors | A122017-ND DigiKey Electronics
  • 180924
  • TE Connectivity AMP Connectors
  • CONN MALE TAB HSG 0.25 2POS NAT
  • Unit Price $0.33000
  • A122017-ND
  • 180908-5 - TE Connectivity AMP Connectors | A106924-ND DigiKey Electronics
  • 180908-5
  • TE Connectivity AMP Connectors
  • CONN MALE TAB HSG 0.25 2POS BLK
  • Unit Price $0.49000
  • A106924-ND
  • 163008 - TE Connectivity AMP Connectors | A131018-ND DigiKey Electronics
  • 163008
  • TE Connectivity AMP Connectors
  • CONN MALE TAB HSG 0.25 8POS CLR
  • Unit Price $1.50000
  • A131018-ND
Additional Resources
Standard Package ? 1
Other Names A107075CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107075TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $0.17739

05:14:22 1/24/2019