Add To Favorites
Photo Not Available
160811-5 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
73,500 0.14815 $10,888.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 160811-5-ND
Copy   160811-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

160811-5

Copy   160811-5
Description CONN QC RCPT 10-12AWG 0.250
Copy   CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Documents & Media
Datasheets 160811
Environmental Information 160811-5 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
3D Drawings 160811-5.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Fastin-Faston
Packaging ? Reel
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.303" (7.70mm)
Length - Overall 0.756" (19.20mm)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features Serrated Termination
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.134" ~ 0.201" (3.40mm ~ 5.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 925324-1 - TE Connectivity AMP Connectors | A122490-ND DigiKey Electronics
  • 925324-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 1POS BLACK
  • Unit Price $0.35000
  • A122490-ND
  • 180923-5 - TE Connectivity AMP Connectors | A122380-ND DigiKey Electronics
  • 180923-5
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 2POS BLACK
  • Unit Price $0.78000
  • A122380-ND
  • 881600-1 - TE Connectivity AMP Connectors | A122668-ND DigiKey Electronics
  • 881600-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 2POS NATURAL
  • Unit Price $0.41000
  • A122668-ND
  • 1-626040-0 - TE Connectivity AMP Connectors | A106971-ND DigiKey Electronics
  • 1-626040-0
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 5POS NATURAL
  • Unit Price $0.81000
  • A106971-ND
Additional Resources
Standard Package ? 10,500

22:55:51 10/23/2018