Add To Favorites
Photo Not Available
160539-1 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30,000 0.14727 $4,418.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 160539-1-ND
Copy   160539-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

160539-1

Copy   160539-1
Description 110 FASTON IS
Copy   110 FASTON IS
Detailed Description

0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated

Copy   0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Documents & Media
Datasheets 160539 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness -
Tab Length -
Length - Overall 0.591" (15.00mm)
Termination Crimp
Wire Gauge 17-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.079" ~ 0.098" (2.00mm ~ 2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

05:45:10 12/10/2018