Add To Favorites
Photo Not Available
160526-4 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.14878 $1,785.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 160526-4-ND
Copy   160526-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

160526-4

Copy   160526-4
Description FASTIN-FASTON RECEP 6,35
Copy   FASTIN-FASTON RECEP 6,35
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Documents & Media
Datasheets 160526 Drawing
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Fastin-Faston
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.756" (19.20mm)
Termination Crimp
Wire Gauge 15.5-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 180907-5 - TE Connectivity AMP Connectors | A106986-ND DigiKey Electronics
  • 180907-5
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 2POS BLACK
  • Unit Price $0.41000
  • A106986-ND
  • 180907 - TE Connectivity AMP Connectors | A112845-ND DigiKey Electronics
  • 180907
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 2POS NATURAL
  • Unit Price $0.25000
  • A112845-ND
  • 480054-3 - TE Connectivity AMP Connectors | A27915-ND DigiKey Electronics
  • 480054-3
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 1POS NATURAL
  • Unit Price $0.35000
  • A27915-ND
  • 280314 - TE Connectivity AMP Connectors | A122593-ND DigiKey Electronics
  • 280314
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 6POS NATURAL
  • Unit Price $0.65000
  • A122593-ND
Additional Resources
Standard Package ? 12,000

21:50:55 12/13/2018