USD
Favorite

160134-5 Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp
Price & Procurement
2,512 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.34200 $3.42
25 0.30760 $7.69
50 0.27340 $13.67
100 0.26200 $26.20
250 0.23920 $59.80
500 0.22780 $113.90
1,000 0.18794 $187.94
2,500 0.17086 $427.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A120811TR-ND
  • Minimum Quantity: 6,600
  • Quantity Available: 0
  • Unit Price: $0.20645

160134-5

Datasheet
Digi-Key Part Number A120811CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 160134-5
Copy  
Description CONN RING CIRC 10-12AWG M5 CRIMP
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp

Copy  
Documents & Media
Datasheets 160134
Environmental Information 160134-5 Statement of Compliance
HTML Datasheet 160134
3D Drawings 160134-5.pdf
Online Catalog Ring Terminals - TE Connectivity AMP Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Circular
Stud/Tab Size M5 Stud
Thickness 0.030" (0.76mm)
Width - Outer Edges 0.354" (9.00mm)
Length - Overall 0.095" (2.41mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish -
Insulation Diameter 0.150" ~ 0.209" (3.81mm ~ 5.31mm)
Material - Insulation -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A120811CT