USD
Favorite

Photo Not Available
1587975-1 2 Position Rectangular Housing Connector Header
Price & Procurement
101 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.33000 $17.33
10 16.09300 $160.93
25 14.44280 $361.07
50 14.03020 $701.51
100 12.37950 $1,237.95
250 11.55420 $2,888.55
500 11.30662 $5,653.31

Submit a request for quotation on quantities greater than those displayed.

1587975-1

Datasheet
Digi-Key Part Number A128087-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1587975-1
Copy  
Description CONN HDR HSG 2POS
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2 Position Rectangular Housing Connector Header

Copy  
Documents & Media
Datasheets 1587975 Drawing
PCN Assembly/Origin Multiple Devices Product Improvement 22/Mar/2018
Online Catalog Connector Housings
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type -
Number of Positions 2
Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type Locking Ramp
Color -
Features Sealed
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

1-968946-2

CONN TAB 11-13AWG CRIMP SILVER

TE Connectivity AMP Connectors

$0.35628 Details
You May Also Be Interested In

1-968946-2

CONN TAB 11-13AWG CRIMP SILVER

TE Connectivity AMP Connectors

$0.35628 Details
Additional Resources
Standard Package 1
Other Names 1587975-1-ND
A128087