Add To Favorites
Photo Not Available
1586784-1 Connector Header Through Hole 12 position 0.165" (4.20mm)
Product Overview
Digi-Key Part Number 1586784-1-ND
Copy   1586784-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1586784-1

Copy   1586784-1
Description CONN HEADER 12POS VERT PCB TIN
Copy   CONN HEADER 12POS VERT PCB TIN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 12 position 0.165" (4.20mm)

Copy   Connector Header Through Hole 12 position 0.165" (4.20mm)
Documents & Media
Datasheets 1586784
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMP-DUAC
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.165" (4.20mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.165" (4.20mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height 0.504" (12.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Board Lock
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color White
Current Rating -
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,620
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,620 1.12841 $1,828.02

Submit a request for quotation on quantities greater than those displayed.

23:49:28 9/20/2018