Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1586611-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1586611-2

Description CONN HEADER 6POS R/A MINI-UMNL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 6 position 0.163" (4.14mm)

Documents & Media
Datasheets 1586611
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini-Universal MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.163" (4.14mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.145" (3.68mm)
Overall Contact Length -
Insulation Height 0.386" (9.80mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 150.0µin (3.81µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Lock
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color White
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,400

20:50:33 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,400 2.49779 $3,496.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback