Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number A114908-ND
Quantity Available 2,694
Can ship immediately
Manufacturer

Manufacturer Part Number

1586495-4

Description CONN HEADER 4POS VERT PCB TIN
Detailed Description

Connector Header Through Hole 4 position 0.165" (4.20mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMP-DUAC
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.165" (4.20mm)
Number of Positions 4
Number of Rows 2
Row Spacing - Mating 0.165" (4.20mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height 0.504" (12.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color White
Current Rating -
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0039012040 - Molex, LLC | WM3701-ND DigiKey Electronics
  • 0039012040
  • Molex, LLC
  • CONN RECEPT 4POS DUAL
  • Unit Price $0.27000
  • WM3701-ND
Additional Resources
Standard Package ? 348
Other Names 1586495-4-ND
A114908

05:58:53 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66700 $6.67
100 0.57550 $57.55
500 0.47090 $235.45
1,000 0.41858 $418.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback