Add To Favorites
Photo Not Available
1586097-1 Connector Header 3 position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.97024 $4,851.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1586097-1-ND
Copy   1586097-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1586097-1

Copy   1586097-1
Description 3P UMNL PIN HDR RA ENHC CONTAC
Copy   3P UMNL PIN HDR RA ENHC CONTAC
Detailed Description

Connector Header 3 position

Copy   Connector Header  3 position
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Universal MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating -
Number of Positions 3
Number of Rows -
Row Spacing - Mating -
Number of Positions Loaded -
Style Board to Cable/Wire
Shrouding -
Mounting Type -
Termination -
Fastening Type -
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape Circular
Contact Finish - Mating -
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material -
Insulation Material -
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating -
Insulation Color -
Current Rating 12A
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

03:36:06 12/15/2018