Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A117265-ND
Quantity Available 0

Manufacturer Part Number


Description CONN BARRIER STRIP 6CIRC 0.375"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Documents & Media
Datasheets Barrier Strips & Accessories Catalog
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series JC6, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 6
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination PC Pin, Insulated
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Copper
Terminal Screw Finish Tin
Mounting Type Through Hole
Operating Temperature 105°C
Material - Insulation Polypropylene (PP)
Material Flammability Rating UL94 V-0
Additional Resources
Standard Package ? 90
Other Names A117265

01:09:45 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
90 6.99656 $629.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback