Add To Favorites
Photo Not Available
1546720-6 6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
180 5.74400 $1,033.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1546720-6-ND
Copy   1546720-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1546720-6

Copy   1546720-6
Description CONN BARRIER STRIP 6CIRC 0.375"
Copy   CONN BARRIER STRIP 6CIRC 0.375"
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Documents & Media
Datasheets 1546720
Environmental Information 1546720-6 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series JC6, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 6
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Through Hole, Right Angle
Operating Temperature 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 180
Other Names JC6-E107-06

14:21:40 10/17/2018