Add To Favorites
Photo Not Available
1546518-8 8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Product Overview
Digi-Key Part Number 1546518-8-ND
Copy   1546518-8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1546518-8

Copy   1546518-8
Description TERM BLOCK HDR 8POS 90DEG 5.08MM
Copy   TERM BLOCK HDR 8POS 90DEG 5.08MM
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole

Copy   8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets 1546518-8
Environmental Information 1546518-8 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Buchanan
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 8
Positions Per Level 8
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features Side Stacking
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Phosphor Bronze
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.329" (8.36mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 796635-8
  • TE Connectivity AMP Connectors
  • TERM BLOCK PLUG 8POS STR 5.08MM
  • Unit Price $3.96885
  • 796635-8-ND
  • 1546105-8 - TE Connectivity AMP Connectors | A112341-ND DigiKey Electronics
  • 1546105-8
  • TE Connectivity AMP Connectors
  • TERM BLOCK PLUG 8POS 5.08MM
  • Unit Price $5.58370
  • A112341-ND
Additional Resources
Standard Package ? 400
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 2.50660 $1,002.64

Submit a request for quotation on quantities greater than those displayed.

10:21:34 9/20/2018