Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1546301-9-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1546301-9

Description CONN TERM STRIP 9CIRC 0.472"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

9 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws

Documents & Media
Datasheets 1546301
Environmental Information 1546301-9 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series TSB1000, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Eurostyle Terminal Strip
Number of Circuits 9
Number of Wire Entries 18
Pitch 0.472" (12.00mm)
Number of Rows 2
Current Rating 40A
Voltage Rating 250V
Wire Gauge 10-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type Enclosed
Features -
Color Natural
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Chassis, Panel
Operating Temperature -
Material - Insulation Polyamide (PA66), Nylon 6/6
Material Flammability Rating UL94 V-2
 
Additional Resources
Standard Package ? 2,000

03:29:57 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.49600 $4,992.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback