Add To Favorites
Photo Not Available
1544242-1 SIL Contact Y1 Through Hole Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03900 $0.39
25 0.03720 $0.93
50 0.02760 $1.38
100 0.02360 $2.36
250 0.02284 $5.71
500 0.01970 $9.85
1,000 0.01773 $17.73
2,500 0.01576 $39.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A128053CT-ND
Copy   A128053CT-ND
Quantity Available 445,875
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1544242-1

Copy   1544242-1
Description SIL CONTACT Y1 THROUGH HOLE
Copy   SIL CONTACT Y1 THROUGH HOLE
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

SIL Contact Y1 Through Hole Tin

Copy   SIL Contact Y1 Through Hole Tin
Documents & Media
Datasheets 1544242 Drawing
Online Catalog Leadframe
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Clip Style SIL
Clip Type Y1
Clip Length 0.055" (1.40mm)
Pin Length 0.374" (9.50mm)
Termination Through Hole
Frame Thickness 0.010" (0.25mm)
Frame Width 0.713" (18.10mm)
Pitch 0.100" (2.54mm)
Contact Material Phosphor Bronze
Contact Finish Tin
Board Thickness 0.045" (1.14mm)
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1544210-2 - TE Connectivity AMP Connectors | A117856CT-ND DigiKey Electronics
  • 1544210-2
  • TE Connectivity AMP Connectors
  • SIL CONTACT Y1 THROUGH HOLE
  • Unit Price $0.10000
  • A117856CT-ND
  • 1544394-1 - TE Connectivity AMP Connectors | A117857CT-ND DigiKey Electronics
  • 1544394-1
  • TE Connectivity AMP Connectors
  • SIL CONTACT Y1 THROUGH HOLE
  • Unit Price $0.10000
  • A117857CT-ND
  • 1544425-2 - TE Connectivity AMP Connectors | A122175CT-ND DigiKey Electronics
  • 1544425-2
  • TE Connectivity AMP Connectors
  • SIL CONTACT Y1 THROUGH HOLE
  • Unit Price $0.10000
  • A122175CT-ND
Additional Resources
Standard Package ? 1
Other Names A128053CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A128053TR-ND
  • Minimum Quantity: 30,000
  • Quantity Available: 420,000 - Immediate
  • Unit Price: $0.01182

23:04:56 4/22/2019