Add To Favorites
Photo Not Available
1544114-2 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,500 0.10037 $752.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1544114-2-ND
Copy   1544114-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1544114-2

Copy   1544114-2
Description CONN QC RCPT 12-16AWG 0.250
Copy   CONN QC RCPT 12-16AWG 0.250
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
Documents & Media
Datasheets 1544114 Drawing
Environmental Information 1544114-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
PCN Design/Specification 1544114 Drawing 12/Feb/2015
3D Drawings 1544114-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series PRONER
Packaging ? Reel
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.297" (7.55mm)
Length - Overall -
Termination Crimp
Wire Gauge 12-16 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7,500

16:54:09 1/23/2019