Add To Favorites
1534073-1 1 Position Rectangular Receptacle Connector IDC Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.69800 $6.98
25 0.62840 $15.71
50 0.55860 $27.93
100 0.53530 $53.53
250 0.48872 $122.18
500 0.46546 $232.73
1,000 0.38400 $384.00
2,500 0.34910 $872.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A119209-ND
Copy   A119209-ND
Quantity Available 9,342
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1534073-1

Copy   1534073-1
Description MULTIFIT MK2 ASSY 1P
Copy   MULTIFIT MK2 ASSY 1P
Detailed Description

1 Position Rectangular Receptacle Connector IDC Tin

Copy   1 Position Rectangular Receptacle Connector IDC Tin
Documents & Media
Datasheets 1241171 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Blade Pin
Number of Positions 1
Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock
Cable Termination IDC
Wire Type Discrete
Wire Gauge -
Features Dual Wire Exit
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 9,604
Other Names A119209

23:54:55 11/17/2018