Add To Favorites
Photo Not Available
152885 Ring Terminal Connector 6 Stud Circular 16-18 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.13500 $2,270.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 152885-ND
Copy   152885-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

152885

Copy   152885
Description CONN RING CIRC 16-18AWG #6 CRIMP
Copy   CONN RING CIRC 16-18AWG #6 CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Ring Terminal Connector 6 Stud Circular 16-18 AWG Crimp

Copy   Ring Terminal Connector 6 Stud Circular 16-18 AWG Crimp
Documents & Media
Datasheets 152885
Environmental Information 152885 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series PIDG, Strato-Therm
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 6 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.250" (6.35mm)
Length - Overall 0.900" (22.86mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-18 AWG
Insulation Insulated
Features Serrated Termination
Color Orange, Red Stripe
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.055" ~ 0.110" (1.40mm ~ 2.79mm)
Material - Insulation Polyamide (PA), Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

01:12:21 1/22/2019