Add To Favorites
1513156-1 915MHz ZigBee™ PCB Trace RF Antenna 902MHz ~ 928MHz 1dBi Solder Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.86400 $28.64
25 2.59920 $64.98
100 2.38700 $238.70
250 2.17488 $543.72
500 1.97328 $986.64
1,000 1.69744 $1,697.44
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A117845CT-ND
Copy   A117845CT-ND
Quantity Available 3,732
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1513156-1

Copy   1513156-1
Description RF ANT 915MHZ PCB TRACE SLDR SMD
Copy   RF ANT 915MHZ PCB TRACE SLDR SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

915MHz ZigBee™ PCB Trace RF Antenna 902MHz ~ 928MHz 1dBi Solder Surface Mount

Copy   915MHz ZigBee™ PCB Trace RF Antenna 902MHz ~ 928MHz 1dBi Solder Surface Mount
Documents & Media
Datasheets 1513156 Drawing
1513156-1 Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) 915MHz
Frequency Range 902MHz ~ 928MHz
Antenna Type PCB Trace
Number of Bands 1
VSWR 2.5
Return Loss -
Gain 1dBi
Power - Max 10W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.062" (1.57mm)
Applications ZigBee™
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1052620003 - Molex, LLC | WM9672-ND DigiKey Electronics
  • 1052620003
  • Molex, LLC
  • RF ANT 866MHZ/915MHZ FLAT 200MM
  • Unit Price $4.30000
  • WM9672-ND
  • 1513168-1 - TE Connectivity AMP Connectors | A107433-ND DigiKey Electronics
  • 1513168-1
  • TE Connectivity AMP Connectors
  • RF ANT 915MHZ PCB TRACE SLDR TH
  • Unit Price $4.86000
  • A107433-ND
  • HA.31.A - Taoglas Limited | 931-1452-ND DigiKey Electronics
  • HA.31.A
  • Taoglas Limited
  • RF ANT 915MHZ HELICAL SOLDER SMD
  • Unit Price $6.40000
  • 931-1452-ND
  • ANT-916-HETH - Linx Technologies Inc. | ANT-916-HETH-ND DigiKey Electronics
  • ANT-916-HETH
  • Linx Technologies Inc.
  • RF ANT 916MHZ HELICAL SLD TH
  • Unit Price $1.07000
  • ANT-916-HETH-ND
Additional Resources
Standard Package ? 1
Other Names A117845CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117845TR-ND
  • Minimum Quantity: 11,500
  • Quantity Available: 0
  • Unit Price: $1.48320

00:44:36 1/16/2019