Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 147426-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

147426-1

Description 60 50/50 HDR DR SMT HLDWN .390
Detailed Description

Position Connector

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? -
Part Status Active
Connector Type -
Contact Type -
Style -
Number of Positions -
Number of Positions Loaded -
Pitch - Mating -
Row Spacing - Mating -
Mounting Type -
Termination -
Fastening Type -
Contact Finish - Mating -
Contact Finish Thickness - Mating -
Insulation Color -
Insulation Height -
Contact Length - Post -
Operating Temperature -
Material Flammability Rating -
Contact Finish - Post -
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material -
Contact Shape -
Contact Material -
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

00:17:39 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.08350 $3,541.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback