Add To Favorites
Product Overview
Digi-Key Part Number A108809CT-ND
Quantity Available 503
Can ship immediately
Manufacturer

Manufacturer Part Number

147378-5

Description CONN RCPT 50POS DL ROW SMD GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU System 50
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 50
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.370" (9.40mm)
Contact Length - Post -
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin-Lead
Mated Stacking Heights 11.94mm, 13.08mm
Ingress Protection -
Features Pick and Place
Current Rating -
Voltage Rating 30VAC
Applications -
Insulation Material Polyphthalamide (PPA)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 150.0µin (3.81µm)
 
Additional Resources
Standard Package ? 1
Other Names 1473785
A108809CT

19:30:21 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.57000 $14.57
10 13.24400 $132.44
100 11.25740 $1,125.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108809TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback