147377-8 Connector Header Surface Mount 100 position 0.050" (1.27mm)
Product Overview
Digi-Key Part Number A110989CT-ND
Copy   A110989CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

147377-8

Copy   147377-8
Description CONN HEADER 100POS DUAL SMD GOLD
Copy   CONN HEADER 100POS DUAL SMD GOLD
Detailed Description

Connector Header Surface Mount 100 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 100 position 0.050" (1.27mm)
Documents & Media
Datasheets 147377 Drawing
Featured Product Drone Solutions
PCN Design/Specification Multiple Devices Product Improvement 07/Feb/2017
PCN Other Multiple Devices Material 23/Dec/2014
3D Drawings 147377-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU System 50
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 100
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.125" (3.18mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.435" (11.05mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Polyphthalamide (PPA)
Features Pick and Place
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 30VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 2-111196-4 - TE Connectivity AMP Connectors | A31865-ND DigiKey Electronics
  • 2-111196-4
  • TE Connectivity AMP Connectors
  • CONN RECEPT 100PS .050X.100" IDC
  • Unit Price $18.41000
  • A31865-ND
  • 5-104550-9 - TE Connectivity AMP Connectors | A33574-ND DigiKey Electronics
  • 5-104550-9
  • TE Connectivity AMP Connectors
  • CONN RECEPT 100POS .050 DUAL SMD
  • Unit Price $21.37000
  • A33574-ND
  • 1-111196-6 - TE Connectivity AMP Connectors | A29130-ND DigiKey Electronics
  • 1-111196-6
  • TE Connectivity AMP Connectors
  • CONN RECEPT 100POS .050X.100 IDC
  • Unit Price $20.37000
  • A29130-ND
  • 5-104078-8 - TE Connectivity AMP Connectors | A33564-ND DigiKey Electronics
  • 5-104078-8
  • TE Connectivity AMP Connectors
  • CONN RECEPT 100POS.050 VERT DUAL
  • Unit Price $20.29000
  • A33564-ND
Additional Resources
Standard Package ? 1
Other Names A110989CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A110989TR-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

08:12:38 9/20/2018