Add To Favorites
Product Overview
Digi-Key Part Number A29170-ND
Quantity Available 1,573
Can ship immediately
Manufacturer

Manufacturer Part Number

1473565-7

Description CONN HEADER 7POS VERT THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

7 Position Header Connector 0.079" (2.00mm) Through Hole Gold

Documents & Media
Datasheets 1473565 Drawing
Environmental Information 1473565-7 Statement of Compliance
Featured Product Drone Solutions
3D Drawings 1473565-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series RITS
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Cable/Wire
Number of Positions 7
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Black
Insulation Height 0.512" (13.00mm)
Contact Length - Post 0.130" (3.30mm)
Operating Temperature -30°C ~ 75°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Guide
Current Rating -
Voltage Rating 32VDC
Applications -
Insulation Material Thermoplastic, Glass Filled
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 78.7µin (2.00µm)
 
Mating Products
Additional Resources
Standard Package ? 20
Other Names A29170

22:36:18 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 3.26400 $32.64
100 2.72000 $272.00
500 2.31200 $1,156.00
1,000 1.97200 $1,972.00
5,000 1.76800 $8,840.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback