Add To Favorites
147278-3 Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.66100 $26.61
25 2.43960 $60.99
50 2.32860 $116.43
100 2.21780 $221.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A108794CT-ND
Copy   A108794CT-ND
Quantity Available 1,310
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

147278-3

Copy   147278-3
Description CONN HEADER SMD R/A 4POS 2.54MM
Copy   CONN HEADER SMD R/A 4POS 2.54MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm)
Documents & Media
Datasheets 147278 Drawing
Featured Product Drone Solutions
PCN Design/Specification Multiple Devices Product Improvement 22/Dec/2016
3D Drawings 147278-3.pdf
Online Catalog AMPMODU MTE Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU MTE
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.200" (5.08mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin-Lead
Contact Material Brass
Insulation Material Thermoplastic
Features Board Lock, Keying Slot, Solder Retention
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5-147278-3 - TE Connectivity AMP Connectors | A100868CT-ND DigiKey Electronics
  • 5-147278-3
  • TE Connectivity AMP Connectors
  • CONN HEADER SMD R/A 4POS 2.54MM
  • Unit Price $6.02000
  • A100868CT-ND
Additional Resources
Standard Package ? 1
Other Names A108794CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108794TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $1.79940
  • Digi-Reel® ? : A108794DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,310 - Immediate
  • Unit Price: Digi-Reel®

02:36:36 1/23/2019