Add To Favorites
1470512-1 MCX Connector Jack, Female Socket 50 Ohm Through Hole Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 3.38400 $33.84
25 3.10200 $77.55
50 2.96100 $148.05
100 2.82000 $282.00
300 2.46750 $740.25
500 2.39700 $1,198.50
1,000 2.04450 $2,044.50
2,500 1.90350 $4,758.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A119270-ND
Copy   A119270-ND
Quantity Available 778
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1470512-1

Copy   1470512-1
Description CONN MCX JACK STR 50 OHM PCB
Copy   CONN MCX JACK STR 50 OHM PCB
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

MCX Connector Jack, Female Socket 50 Ohm Through Hole Solder

Copy   MCX Connector Jack, Female Socket 50 Ohm Through Hole Solder
Documents & Media
Datasheets 1470512 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style MCX
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Through Hole
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Contact, 1 Insulator
Body Material Brass
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Beryllium Copper
Voltage Rating 335V
Mating Cycles 500
Insertion Loss 0.1dB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names A119270

03:09:29 11/17/2018