Add To Favorites
1470202-1 Socket Contact Tin 24-30 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 0.01600 $640.08
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100126TR-ND
Copy   A100126TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1470202-1

Copy   1470202-1
Description CONN SOCKET 24-30AWG CRIMP TIN
Copy   CONN SOCKET 24-30AWG CRIMP TIN
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Socket Contact Tin 24-30 AWG Crimp

Copy   Socket Contact Tin 24-30 AWG Crimp
Documents & Media
Datasheets 1470202
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HPI
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-30 AWG
Contact Finish Tin
Contact Finish Thickness 50.0µin (1.27µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1470201-6 - TE Connectivity AMP Connectors | A100131-ND DigiKey Electronics
  • 1470201-6
  • TE Connectivity AMP Connectors
  • CONN RCPT HOUSING 6POS VERT 2MM
  • Unit Price $0.18000
  • A100131-ND
  • 1470201-5 - TE Connectivity AMP Connectors | A100130-ND DigiKey Electronics
  • 1470201-5
  • TE Connectivity AMP Connectors
  • CONN RCPT HOUSING 5POS VERT 2MM
  • Unit Price $0.15000
  • A100130-ND
  • 1470201-3 - TE Connectivity AMP Connectors | A100128-ND DigiKey Electronics
  • 1470201-3
  • TE Connectivity AMP Connectors
  • CONN RCPT HOUSING 3POS VERT 2MM
  • Unit Price $0.10000
  • A100128-ND
  • 1470201-2 - TE Connectivity AMP Connectors | A100127-ND DigiKey Electronics
  • 1470201-2
  • TE Connectivity AMP Connectors
  • CONN RCPT HOUSING 2POS VERT 2MM
  • Unit Price $0.03385
  • A100127-ND
Additional Resources
Standard Package ? 40,000
Other Names A100126TR

22:25:27 1/22/2019