USD
Favorite

Photo Not Available
1469081-2 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle High Speed
Price & Procurement
240 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.48000 $21.48
10 19.38800 $193.88
25 18.57520 $464.38
50 17.41420 $870.71
100 16.83380 $1,683.38
250 15.90504 $3,976.26
500 15.44064 $7,720.32

Submit a request for quotation on quantities greater than those displayed.

1469081-2

Datasheet
Digi-Key Part Number A135074-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1469081-2
Copy  
Description CONN RCPT HIGH SPEED 90P EDGE MT
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle High Speed

Copy  
Documents & Media
Datasheets 1469081 Drawing
Product Training Modules Z-PACK HM-Zd / HM-Zd Plus Products Overview
PCN Design/Specification 1469081, 6469081 Drawing Correction 06/Sep/2017
Online Catalog Z-PACK HM-Zd Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK HM-Zd
Packaging Bulk 
Part Status Active
Connector Usage Daughtercard
Connector Type Receptacle, Female Sockets
Connector Style High Speed
Number of Positions 90
Number of Positions Loaded All
Pitch 0.098" (2.50mm)
Number of Rows 6
Number of Columns 10
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
Color -
Current Rating (Amps) 0.700A
Material Flammability Rating UL94 V-0
Operating Temperature -65°C ~ 105°C
Voltage Rating 250V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 1469081-2-ND
A135074