Add To Favorites
Photo Not Available
1469077-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 19.15678 $7,662.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1469077-1-ND
Copy   1469077-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1469077-1

Copy   1469077-1
Description CONN RCPT HI SPEED 120P EDGE MT
Copy   CONN RCPT HI SPEED 120P EDGE MT
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1469077
Environmental Information 1469077-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 1469077-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK HM-Zd
Packaging ? Tube ?
Part Status Active
Connector Usage Daughtercard
Connector Type Receptacle, Female Sockets
Connector Style High Speed
Number of Positions 120
Number of Positions Loaded All
Pitch 0.098" (2.50mm)
Number of Rows 4
Number of Columns 20
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical 80 Single Signal, 40 Ground
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color -
Current Rating 0.700A
Material Flammability Rating UL94 V-0
Operating Temperature -65°C ~ 105°C
Voltage Rating 250V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 1469078-1
  • TE Connectivity AMP Connectors
  • CONN HDR HIGH SPEED 120POS PCB
  • Unit Price $12.90800
  • 1469078-1-ND
Additional Resources
Standard Package ? 400

03:29:28 1/18/2019