Add To Favorites
Photo Not Available
146503-8 16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.62247 $2,622.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 146503-8-ND
Copy   146503-8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

146503-8

Copy   146503-8
Description CONN HDR 16POS 0.1 STACK T/H
Copy   CONN HDR 16POS 0.1 STACK T/H
Detailed Description

16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy   16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Documents & Media
Datasheets 146503
EDA / CAD Models 146503-8 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 1.230" (31.242mm)
Length - Post (Mating) 0.330" (8.382mm)
Length - Stack Height 0.800" (20.320mm)
Length - Tail 0.100" (2.540mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

06:54:01 1/22/2019