Add To Favorites
Photo Not Available
146501-3 6 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,008 0.96410 $971.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 146501-3-ND
Copy   146501-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

146501-3

Copy   146501-3
Description CONN HEADER 6POS DL .100 15GOLD
Copy   CONN HEADER 6POS DL .100 15GOLD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

6 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy   6 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Documents & Media
Datasheets 146501
Environmental Information 146501-3 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models 146501-3 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 6
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 1.130" (28.700mm)
Length - Post (Mating) 0.330" (8.382mm)
Length - Stack Height 0.470" (11.938mm)
Length - Tail 0.330" (8.382mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,008

05:16:14 10/21/2018