Add To Favorites
Photo Not Available
146491-7 14 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Product Overview
Digi-Key Part Number 146491-7-ND
Copy   146491-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

146491-7

Copy   146491-7
Description 14 MODII HDR DRST UNSHRD STKG
Copy   14 MODII HDR DRST UNSHRD STKG
Detailed Description

14 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole

Copy   14 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Documents & Media
Datasheets 146491
3D Drawings 146491-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 14
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.817" (20.752mm)
Length - Post (Mating) 0.107" (2.718mm)
Length - Stack Height 0.600" (15.240mm)
Length - Tail 0.110" (2.800mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin-Lead
Contact Finish Thickness - Post (Mating) 100.0µin (2.54µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.13686 $2,273.72

Submit a request for quotation on quantities greater than those displayed.

20:34:32 9/25/2018